NESG2030M04-T2-A
vs
NE68718-T1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
LEAD FREE, SUPER MINIMOLD, M04, 4 PIN
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.035 A
|
0.03 A
|
Collector-Base Capacitance-Max |
0.22 pF
|
0.6 pF
|
Collector-Emitter Voltage-Max |
2.3 V
|
3 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
X BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-F4
|
R-PDSO-G4
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON GERMANIUM
|
SILICON
|
Transition Frequency-Nom (fT) |
60000 MHz
|
13000 MHz
|
Base Number Matches |
1
|
1
|
DC Current Gain-Min (hFE) |
|
70
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
0.09 W
|
|
|
|
Compare NESG2030M04-T2-A with alternatives
Compare NE68718-T1 with alternatives