NEXA104Z5R5V21.5X15.5F
vs
LT055104AE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
OHMITE MANUFACTURING CO
|
Package Description |
,
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Additional Feature |
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.16F
|
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
JESD-609 Code |
e2
|
|
Manufacturer Series |
NEXA
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN COPPER
|
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Diameter |
|
14.5 mm
|
Dielectric Material |
|
ELECTRIC DOUBLE LAYER
|
Length |
|
15.5 mm
|
Package Style |
|
Radial
|
Terminal Pitch |
|
5.1 mm
|
|
|
|
Compare NEXA104Z5R5V21.5X15.5F with alternatives