NFM40R11C471T1
vs
NFM40R11C471B1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
C-TYPE CIRCUIT
|
C-TYPE CIRCUIT
|
Capacitance |
470 µF
|
470 µF
|
DC Resistance-Max |
0.6 Ω
|
0.6 Ω
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
0.7 mm
|
0.7 mm
|
Insulation Resistance-Min |
1000 MΩ
|
1000 MΩ
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
25 V
|
25 V
|
Width |
1.25 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|