NIF5002NT1
vs
NIF5002NT3G
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
SOT-223 (TO-261) 4 LEAD
|
SOT-223 (TO-261) 4 LEAD
|
Package Description |
CASE 318E-04, TO-261, 4 PIN
|
SOP,
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
0.0318
|
0.0318
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Built-in Protections |
TRANSIENT; OVER VOLTAGE; THERMAL
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code |
e0
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Peak Current Limit-Nom |
5.7 A
|
5.7 A
|
Package Code |
SOP
|
SOP
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
12 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
100 µs
|
100 µs
|
Turn-on Time |
30 µs
|
30 µs
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
|
|
|