NJM2085M-(T1)
vs
HA12142NT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
HITACHI LTD
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SSOP,
|
SDIP, SDIP30,.4
|
Pin Count |
30
|
30
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Type |
B
|
B AND C
|
Harmonic Distortion |
0.2%
|
0.09%
|
JESD-30 Code |
R-PDSO-G30
|
R-PDIP-T30
|
JESD-609 Code |
e6
|
e0
|
Length |
15.4 mm
|
27.1 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
30
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SDIP
|
Package Equivalence Code |
SOP30,.4
|
SDIP30,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Playback/Record Mode |
PLAYBACK
|
PLAYBACK AND RECORD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.6 mm
|
5.06 mm
|
Supply Voltage-Max (Vsup) |
10.5 V
|
16 V
|
Supply Voltage-Min (Vsup) |
8 V
|
9.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN BISMUTH
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Dolby Level-Nom |
|
300 mV
|
|
|
|
Compare NJM2085M-(T1) with alternatives
Compare HA12142NT with alternatives