NJM2856DL3-05-(TE1)
vs
NJM2856DL3-46
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Package Description |
TO-252, 5 PIN
|
TO-252, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.28 V
|
0.28 V
|
Input Voltage-Max |
8 V
|
8 V
|
Input Voltage-Min |
6 V
|
5.554 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Voltage1-Max |
5.05 V
|
4.646 V
|
Output Voltage1-Min |
4.95 V
|
4.554 V
|
Output Voltage1-Nom |
5 V
|
4.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
1%
|
1%
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-252
|
Pin Count |
|
4
|
Dropout Voltage1-Nom |
|
0.2 V
|
Length |
|
6.54 mm
|
Load Regulation-Max |
|
0.184%
|
Output Current1-Max |
|
1.3 A
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.38 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.04 mm
|
|
|
|
Compare NJM2856DL3-05-(TE1) with alternatives
Compare NJM2856DL3-46 with alternatives