NJM2864F29
vs
MC78PC28NTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
SOT-23
|
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
TSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.18 V
|
|
Dropout Voltage1-Nom |
0.1 V
|
0.2 V
|
Input Voltage Absolute-Max |
14 V
|
9 V
|
Input Voltage-Max |
8.9 V
|
|
Input Voltage-Min |
3.9 V
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e6
|
e0
|
Length |
2.9 mm
|
|
Line Regulation-Max |
0.0145%
|
|
Load Regulation-Max |
0.0504%
|
0.04%
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current1-Max |
0.1 A
|
0.08 A
|
Output Voltage1-Max |
2.929 V
|
|
Output Voltage1-Min |
2.871 V
|
|
Output Voltage1-Nom |
2.9 V
|
2.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
|
Seated Height-Max |
1.3 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
5
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare NJM2864F29 with alternatives