NJM2872BF48 vs NJM287105-(TE1) feature comparison

NJM2872BF48 New Japan Radio Co Ltd

Buy Now Datasheet

NJM287105-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOT-23 SOIC
Package Description SOT-23, 5 PIN MTP-5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.18 V 0.18 V
Input Voltage-Max 10.8 V 11 V
Input Voltage-Min 5.8 V 6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e6 e6
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.848 V 5.1 V
Output Voltage1-Min 4.752 V 4.9 V
Output Voltage1-Nom 4.8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2%
Width 1.6 mm
Base Number Matches 1 1

Compare NJM2872BF48 with alternatives

Compare NJM287105-(TE1) with alternatives