NJM7815FA
vs
SG7808CR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SILICON GENERAL INC
|
Part Package Code |
TO-220F
|
TO-66
|
Package Description |
TO-220, 3 PIN
|
,
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
New Japan Radio
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
2.5 V
|
|
Input Voltage Absolute-Max |
35 V
|
|
Input Voltage-Max |
30 V
|
25 V
|
Input Voltage-Min |
17.5 V
|
10.5 V
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e6
|
|
Line Regulation-Max |
0.15%
|
|
Load Regulation-Max |
0.15%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
15.6 V
|
8.3 V
|
Output Voltage1-Min |
14.4 V
|
7.7 V
|
Output Voltage1-Nom |
15 V
|
8 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
BFM
|
Package Equivalence Code |
SIP3,.1
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Voltage Tolerance-Max |
4%
|
3.8%
|
Base Number Matches |
3
|
1
|
|
|
|
Compare NJM7815FA with alternatives
Compare SG7808CR with alternatives