NJM79L06L2A vs L79L06ACZ-AP feature comparison

NJM79L06L2A New Japan Radio Co Ltd

Buy Now Datasheet

L79L06ACZ-AP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN LEAD FREE, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V 1.7 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8.5 V 8.5 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e6 e3
Line Regulation-Max 0.15% 0.15%
Load Regulation-Max 0.07% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 6.24 V 6.3 V
Output Voltage1-Min 5.76 V 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Packing Method AMMO PACK

Compare NJM79L06L2A with alternatives

Compare L79L06ACZ-AP with alternatives