NJU6212DW-L
vs
AD9531BCPZ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
ANALOG DEVICES INC
|
Part Package Code |
DIE
|
|
Package Description |
DIE-6
|
LFCSP-88
|
Pin Count |
6
|
88
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-XUUC-N6
|
S-XQCC-N88
|
Number of Terminals |
6
|
88
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Primary Clock/Crystal Frequency-Nom |
50 MHz
|
400 MHz
|
Supply Voltage-Max |
3.63 V
|
1.89 V
|
Supply Voltage-Min |
1.62 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
CP-88-5
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
IT ALSO OPERATES AT 3.3V NOM SUPPLY
|
Length |
|
12 mm
|
Moisture Sensitivity Level |
|
3
|
Output Clock Frequency-Max |
|
400 MHz
|
Package Equivalence Code |
|
LCC88,.47SQ,20
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
0.9 mm
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
12 mm
|
|
|
|
Compare NJU6212DW-L with alternatives
Compare AD9531BCPZ with alternatives