-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel Clock Generator, 24 Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Three PLL Baseband clock distr Min Qty: 1 Package Multiple: 1 | 2520 |
|
$12.7300 / $20.9700 | Buy Now |
|
Rochester Electronics | AD9531 - Three PLL Baseband clock distributor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1339 |
|
$17.0100 / $20.0100 | Buy Now |
|
Ameya Holding Limited | IC CLK GEN PLL 400MHK 88LFCSP | 2520 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9531BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9531BCPZ
Analog Devices Inc
3-Channel Clock Generator, 24 Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N88 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for AD9531BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9531BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3V63143GXXMNR2G | Clock Generator | onsemi | AD9531BCPZ vs NB3V63143GXXMNR2G |
NJU6212BC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212BC-L |
NJU6212EC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212EC-L |
ZL30271LDG1 | Processor Specific Clock Generator, 750MHz, CMOS, PQCC64 | Microchip Technology Inc | AD9531BCPZ vs ZL30271LDG1 |
NJU6212CC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212CC-L |
NJU6212EW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212EW-L |
CDCM6208V1RGZT | 2:8 ultra-low power, low jitter clock generator 48-VQFN -40 to 85 | Texas Instruments | AD9531BCPZ vs CDCM6208V1RGZT |
CDCM6208V1RGZ | IC OTHER CLOCK GENERATOR, Clock Generator | Texas Instruments | AD9531BCPZ vs CDCM6208V1RGZ |
NJU6212DW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212DW-L |
NJU6212AW-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | AD9531BCPZ vs NJU6212AW-L |