NJU6212EC-L
vs
NB3V63143G00MNR2G
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ONSEMI
|
Package Description |
|
QFN-16
|
Manufacturer Package Code |
|
485AE
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
SINGLE ENDED CLOCK INPUT RANGE 3 MHZ TO 200 MHZ
|
JESD-30 Code |
|
S-XQCC-N16
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Clock Frequency-Max |
|
200 MHz
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
50 MHz
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max |
|
1.9 V
|
Supply Voltage-Min |
|
1.7 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL GOLD PALLADIUM
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
|
1
|
|
|
|
Compare NB3V63143G00MNR2G with alternatives