Part Details for NB3V63143G00MNR2G by onsemi
Overview of NB3V63143G00MNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3V63143G00MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3761
|
Newark | Prog Clock Generator, -40 To 85Deg C, Clock Ic Type:Programmable Clock Generator, Frequency:200Mhz, No. Of Outputs:3Outputs, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB3V63143G00MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.1700 / $2.5500 | Buy Now |
DISTI #
3608243
|
Farnell | PROG CLOCK GENERATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$2.4762 | Buy Now |
Part Details for NB3V63143G00MNR2G
NB3V63143G00MNR2G CAD Models
NB3V63143G00MNR2G Part Data Attributes
|
NB3V63143G00MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3V63143G00MNR2G
onsemi
1.8 V One Time Programmable OmniClock Generator with Single-Ended (LVCMOS) and Differential (LVDS/HCSL) Outputs with Individual Output Enable and Individual VDDO, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | SINGLE ENDED CLOCK INPUT RANGE 3 MHZ TO 200 MHZ | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NB3V63143G00MNR2G
This table gives cross-reference parts and alternative options found for NB3V63143G00MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3V63143G00MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3V63143GXXMNR2G | Clock Generator | onsemi | NB3V63143G00MNR2G vs NB3V63143GXXMNR2G |