NJU7141F
vs
NJM7805FA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
SOIC
|
TO-220F
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
TO-220, 3 PIN
|
Pin Count |
5
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
|
Input Offset Voltage-Max |
10000 µV
|
|
JESD-30 Code |
R-PDSO-G5
|
R-PSFM-T3
|
JESD-609 Code |
e6
|
e6
|
Length |
2.9 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Output Type |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TO-220
|
Package Equivalence Code |
TSOP5/6,.11,37
|
SIP3,.1ISO-TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
900 ns
|
|
Seated Height-Max |
1.3 mm
|
|
Supply Current-Max |
0.012 mA
|
|
Supply Voltage Limit-Max |
7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN BISMUTH
|
TIN BISMUTH
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
New Japan Radio
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
35 V
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
7 V
|
Line Regulation-Max |
|
0.05%
|
Load Regulation-Max |
|
0.08%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
5.2 V
|
Output Voltage1-Min |
|
4.8 V
|
Output Voltage1-Nom |
|
5 V
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Voltage Tolerance-Max |
|
4%
|
|
|
|
Compare NJU7141F with alternatives
Compare NJM7805FA with alternatives