NJU7231L52
vs
SI-3050KD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SANKEN ELECTRIC CO LTD
|
Part Package Code |
TO-92
|
D2PAK
|
Package Description |
TO-92, 3 PIN
|
TO-263,
|
Pin Count |
3
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.3 V
|
|
Input Voltage-Max |
12 V
|
11 V
|
Input Voltage-Min |
6.2 V
|
6 V
|
JESD-30 Code |
O-PBCY-T3
|
R-PSSO-G5
|
JESD-609 Code |
e6
|
|
Load Regulation-Max |
0.12%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Output Current1-Max |
0.04 A
|
1 A
|
Output Voltage1-Max |
5.304 V
|
5.1 V
|
Output Voltage1-Min |
5.096 V
|
4.9 V
|
Output Voltage1-Nom |
5.2 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
TO-263
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Length |
|
10 mm
|
Operating Temperature TJ-Max |
|
100 °C
|
Operating Temperature TJ-Min |
|
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
4.95 mm
|
Terminal Pitch |
|
1.7 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
9.2 mm
|
|
|
|
Compare NJU7231L52 with alternatives
Compare SI-3050KD with alternatives