NJVMJD32CT4G
vs
MJD32C-TP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
DPAK (SINGLE GAUGE) TO-252
|
|
Package Description |
DPAK-3/2
|
SMALL OUTLINE, R-PSSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
369C
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
MCC
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
15 W
|
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
3 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Qualification Status |
|
Not Qualified
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare NJVMJD32CT4G with alternatives
Compare MJD32C-TP with alternatives