NL17SZ06P5T5G-L22088
vs
NL17SZ05P5T5G-L22088
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e3
|
e3
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT-953, 5 PIN
|
Family |
|
17SZ
|
JESD-30 Code |
|
R-PDSO-F5
|
Length |
|
1 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.032 A
|
Number of Functions |
|
1
|
Number of Inputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSOF
|
Package Equivalence Code |
|
FL5/6,.03,14
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
|
TR
|
Power Supply Current-Max (ICC) |
|
100 mA
|
Propagation Delay (tpd) |
|
12 ns
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.35 mm
|
Terminal Position |
|
DUAL
|
Width |
|
0.8 mm
|
|
|
|
Compare NL17SZ06P5T5G-L22088 with alternatives
Compare NL17SZ05P5T5G-L22088 with alternatives