NL17SZ06P5T5G-L22088
vs
TC7SZ04FU,LJ(CT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
JESD-609 Code |
e3
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
TSSOP,
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Toshiba
|
Family |
|
LVC/LCX/Z
|
JESD-30 Code |
|
R-PDSO-G5
|
Length |
|
2 mm
|
Number of Functions |
|
1
|
Number of Inputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
11 ns
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
|
2.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.25 mm
|
|
|
|
Compare NL17SZ06P5T5G-L22088 with alternatives
Compare TC7SZ04FU,LJ(CT with alternatives
-
TC7SZ04FU,LJ(CT vs SN74AUP1T14DCKT
-
TC7SZ04FU,LJ(CT vs NL17SZ05P5T5G-L22088
-
TC7SZ04FU,LJ(CT vs TC7SZ04AFE
-
TC7SZ04FU,LJ(CT vs TC7SZ05FU(TE85L)
-
TC7SZ04FU,LJ(CT vs TC7SZ04F,LJ(CT
-
TC7SZ04FU,LJ(CT vs SN74AUP1T04DCKR
-
TC7SZ04FU,LJ(CT vs NL17SZ06P5T5G
-
TC7SZ04FU,LJ(CT vs SN74AUP1T14DCKR
-
TC7SZ04FU,LJ(CT vs TC7SZ05FU