NLAS5223BMNR2G
vs
ADG708CRUZ-REEL7
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ANALOG DEVICES INC
|
Part Package Code |
WQFN10 1.4 x 1.8, 0.4mm Pitch
|
TSSOP
|
Package Description |
WQFN-10
|
TSSOP-16
|
Pin Count |
10
|
16
|
Manufacturer Package Code |
488AQ
|
RU-16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
Analog Devices
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-XQCC-N10
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
1.8 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
8
|
Number of Functions |
2
|
1
|
Number of Terminals |
10
|
16
|
Off-state Isolation-Nom |
68 dB
|
60 dB
|
On-state Resistance Match-Nom |
0.05 Ω
|
0.4 Ω
|
On-state Resistance-Max (Ron) |
0.4 Ω
|
4.5 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
COMMON OUTPUT
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC10,.06X.07,16
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
4.5 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
30 ns
|
15 ns
|
Switch-on Time-Max |
50 ns
|
25 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
Neg Supply Voltage-Max (Vsup) |
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Signal Current-Max |
|
0.03 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
|
|
|
Compare NLAS5223BMNR2G with alternatives
Compare ADG708CRUZ-REEL7 with alternatives