NMA0512SC
vs
NMA4812DC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
37 Weeks, 4 Days
|
|
Date Of Intro |
2020-06-04
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-12 ADDITIONAL OUTPUT IS AVAILABLE
|
-12V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
77%
|
|
Input Voltage-Max |
5.5 V
|
52.8 V
|
Input Voltage-Min |
4.5 V
|
43.2 V
|
Input Voltage-Nom |
5 V
|
48 V
|
JESD-30 Code |
R-XSMA-T5
|
R-XDMA-P14
|
JESD-609 Code |
e3
|
|
Length |
19.5 mm
|
19.5 mm
|
Line Regulation-Max |
1.2%
|
|
Load Regulation-Max |
7.5%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.042 A
|
0.042 A
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SMA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.0053025 Vrms
|
|
Seated Height-Max |
10.25 mm
|
7.95 mm
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
110 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6 mm
|
9.8 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE, DIP-14
|
Package Equivalence Code |
|
DIP6/14,.3
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare NMA0512SC with alternatives
Compare NMA4812DC with alternatives