NMA1205S
vs
HPR111
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
XP POWER LTD
|
C&D TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
12 V
|
13.2 V
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Current-Max |
0.15 A
|
0.025 A
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP6,.1,157
|
SIP5/6,.23
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Pitch |
4 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Package Description |
|
SIP-6/5
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Min |
|
10.8 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-XSMA-T5
|
JESD-609 Code |
|
e0
|
Length |
|
19.56 mm
|
Load Regulation-Max |
|
3%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Package Code |
|
SIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Seated Height-Max |
|
10.41 mm
|
Technology |
|
HYBRID
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Total Power Output-Max |
|
0.75 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
6.09 mm
|
|
|
|
Compare HPR111 with alternatives