NMA2415S vs M0512GS1U feature comparison

NMA2415S XP Power

Buy Now Datasheet

M0512GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XP POWER LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 24 V 5.5 V
Number of Terminals 6 5
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 0.05 A
Output Voltage-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP6,.1,157
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Pitch 4 mm
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Package Description ,
Pin Count 6/5
ECCN Code EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-P5
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Technology HYBRID
Terminal Form PIN/PEG
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare M0512GS1U with alternatives