NMA4805S
vs
NMA4809S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CALEX MFG CO INC
|
XP POWER LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Efficiency (Main Output) |
70%
|
|
Input Voltage-Max |
52.8 V
|
|
Input Voltage-Min |
43.2 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDIP-P6
|
|
Line Regulation-Max |
1%
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Protections |
CURRENT
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
1 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
4
|
4
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare NMA4805S with alternatives