NMA4805SC vs HPR117VC feature comparison

NMA4805SC Murata Power Solutions

Buy Now Datasheet

HPR117VC Murata Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code MODULE DIP
Package Description , Sip5/7,.05 Dip,
Pin Count 6 14/13
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Additional Feature -5v Additional Output Available Additional -15v Output Available
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 52.8 V 16.5 V
Input Voltage-Min 43.2 V 13.5 V
Input Voltage-Nom 48 V 15 V
JESD-30 Code R-XSMA-P6 R-PDIP-T13
Length 19.5 Mm 19.94 Mm
Load Regulation-Max 15%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 13
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 5 V 15 V
Package Body Material Unspecified Plastic/Epoxy
Package Equivalence Code SIP5/7,.05
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly In-Line
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 Mm 10.16 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Commercial Industrial
Terminal Form Pin/Peg Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Total Power Output-Max 1 W 0.75 W
Trim/Adjustable Output No No
Width 7.5 Mm 15.24 Mm
Base Number Matches 1 1
Pbfree Code Yes
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Package Code DIP