NMA4805SC vs NMA1505SC feature comparison

NMA4805SC Murata Power Solutions

Buy Now Datasheet

NMA1505SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code MODULE
Package Description , Sip5/7,.05 Sma,
Pin Count 6
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Additional Feature -5v Additional Output Available -5 Additional Output Is Available
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 52.8 V 16.5 V
Input Voltage-Min 43.2 V 13.5 V
Input Voltage-Nom 48 V 15 V
JESD-30 Code R-XSMA-P6 R-XSMA-T5
Length 19.5 Mm 19.5 Mm
Load Regulation-Max 15% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Nom 5 V 5 V
Package Body Material Unspecified Unspecified
Package Equivalence Code SIP5/7,.05
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 Mm 10.25 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Commercial
Terminal Form Pin/Peg Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Width 7.5 Mm 6 Mm
Base Number Matches 1 1
Date Of Intro 2020-06-05
Efficiency (Main Output) 71%
JESD-609 Code e3
Line Regulation-Max 1.2%
Package Code SMA
Ripple Voltage (Main Out) 0.00707 Vrms
Switching Frequency-Max 90 Khz
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier