NMA4812DC vs HPR1023 feature comparison

NMA4812DC C&D Technologies Inc

Buy Now Datasheet

HPR1023 C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC POWER CONVERTIBLES
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 2 1
Part Package Code MODULE
Pin Count 6/5
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 72%
Input Voltage-Max 26.4 V
Input Voltage-Min 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-PSIP-T5
Line Regulation-Max 10%
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare HPR1023 with alternatives