NMCR1206FT665K vs CR1206F46653G feature comparison

NMCR1206FT665K SEI Stackpole Electronics Inc

Buy Now Datasheet

CR1206F46653G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC LIZ ELECTRONICS (KUNSHAN) CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Manufacturer Series NMCR
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 665000 Ω 665000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series NMCR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NMCR1206FT665K with alternatives

Compare CR1206F46653G with alternatives