NOMA106M006R0800
vs
NOSA106M006R0800
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVX CORP
|
KYOCERA CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.29.00.40
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
SPECIAL CAPACITOR
|
SPECIAL CAPACITOR
|
Dielectric Material |
NIOBIUM
|
NIOBIUM OXIDE
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PLASTIC, 7 INCH
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
J BEND
|
J BEND
|
Base Number Matches |
3
|
3
|
|
|
|
Compare NOMA106M006R0800 with alternatives