NPC-1210-005D-3S
vs
NPC-1210-005-D-3-S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AMPHENOL CORP
|
|
Reach Compliance Code |
unknown
|
|
Samacsys Manufacturer |
Amphenol
|
|
Accuracy-Max (%) |
0.5%
|
|
Body Breadth |
15.24 mm
|
|
Body Length or Diameter |
15.24 mm
|
|
Linearity (%) |
0.1 %
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Current-Max |
2 mA
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Range |
75-150mV
|
|
Output Type |
VOLTAGE OUTPUT
|
|
Package Shape/Style |
SQUARE
|
|
Port Type |
STRAIGHT
|
|
Pressure Sensing Mode |
DIFFERENTIAL
|
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
|
|
|
|