NRCW04F66R5TRF vs RK73H1ELTPS66R5F feature comparison

NRCW04F66R5TRF NIC Components Corp

Buy Now Datasheet

RK73H1ELTPS66R5F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant not_compliant
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.063 W
Rated Temperature 70 °C
Resistance 66.5 Ω 66.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99

Compare NRCW04F66R5TRF with alternatives

Compare RK73H1ELTPS66R5F with alternatives