NRLPW331M500V30X55SF
vs
B43544A6337M007
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
1256 mΩ
|
70 mΩ
|
Leakage Current |
1.218 mA
|
|
Length |
55 mm
|
55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Ripple Current |
1890 mA
|
5160 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.25
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Packing Method |
|
Cardboard
|
Terminal Pitch |
|
10 mm
|
|
|
|
Compare NRLPW331M500V30X55SF with alternatives
Compare B43544A6337M007 with alternatives