NRLRW102M160V35X25LF vs KMM160VSSN1000M25D feature comparison

NRLRW102M160V35X25LF NIC Components Corp

Buy Now Datasheet

KMM160VSSN1000M25D Chemi-Con

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
JESD-609 Code e3
Leakage Current 1.2 mA 1.2 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2250 mA 2250 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code No
Diameter 25.4 mm
Length 40 mm
Package Style Snap-in

Compare NRLRW102M160V35X25LF with alternatives

Compare KMM160VSSN1000M25D with alternatives