NRSZ222M10V12.5X25TRF vs 228RCZ010M feature comparison

NRSZ222M10V12.5X25TRF NIC Components Corp

Buy Now Datasheet

228RCZ010M Illinois Capacitor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Sizes Subject to Change or Availability Special Tol., Pack, Leads Also Available
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.22 mA 0.22 mA
Length 25 mm 25 mm
Manufacturer Series NRSZ RCZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR, CARDBOARD, 14 INCH Ammo Pack; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1530 mA 1690 mA
Series NRSZ RCZ(10V)
Surface Mount NO NO
Tan Delta 0.22 0.23
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare NRSZ222M10V12.5X25TRF with alternatives

Compare 228RCZ010M with alternatives