NRVB130T1G
vs
BAV99_R2_00001
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
PANJIT INTERNATIONAL INC
|
Part Package Code |
SOD-123 2 LEAD
|
|
Package Description |
CASE 425-04, 2 PIN
|
SOT-23, 3 PIN
|
Pin Count |
2
|
3
|
Manufacturer Package Code |
425-04
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Factory Lead Time |
56 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
PANJIT
|
Additional Feature |
FREE WHEELING DIODE
|
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.35 V
|
0.715 V
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
5.5 A
|
4 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
1 A
|
0.15 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
100 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JEDEC-95 Code |
|
TO-236AB
|
Power Dissipation-Max |
|
0.25 W
|
Reverse Recovery Time-Max |
|
0.004 µs
|
|
|
|
Compare NRVB130T1G with alternatives
Compare BAV99_R2_00001 with alternatives