NRWP1R0M100V5X11TBF1F
vs
KMEBP100VB1R0M5X11LL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
UNITED CHEMI-CON INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
17 Weeks
|
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
132700 mΩ
|
165750 mΩ
|
Length |
11 mm
|
11 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
|
Polarity |
POLARIZED
|
NON-POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
15 mA
|
12 mA
|
Terminal Pitch |
2.5 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Custom Capabilities |
|
Optional Lead Configurations
|
Leakage Current |
|
0.006 mA
|
Manufacturer Series |
|
KMEBP
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
KMEBP
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.1
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare NRWP1R0M100V5X11TBF1F with alternatives
Compare KMEBP100VB1R0M5X11LL with alternatives