NRWP330M200V10X20YF
vs
B43858C2336M008
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
TDK CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
10050 mΩ
|
|
Leakage Current |
0.364 mA
|
0.213 mA
|
Length |
20 mm
|
20 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
140 mA
|
500 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.2
|
0.2
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
B43858
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
B43858
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare NRWP330M200V10X20YF with alternatives
Compare B43858C2336M008 with alternatives