NS02B120R0JE12
vs
NS02B120R0JS70300
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
Axial,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
24 Weeks
|
|
Additional Feature |
NON INDUCTIVE
|
NON INDUCTIVE
|
Construction |
Welded
|
Welded
|
JESD-609 Code |
e3
|
e0
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
4.75 mm
|
4.75 mm
|
Package Length |
14.22 mm
|
14.22 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
TR
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
120 Ω
|
120 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
5%
|
5%
|
Working Voltage |
18.9737 V
|
18.9737 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.80
|
|
|
|
Compare NS02B120R0JE12 with alternatives
Compare NS02B120R0JS70300 with alternatives