NTE15002 vs E-TDA8177 feature comparison

NTE15002 NTE Electronics Inc

Buy Now Datasheet

E-TDA8177 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NTE ELECTRONICS INC STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , ,
Pin Count 7 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 35 V
Supply Voltage-Min (Vsup) 18 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid E-TDA8177

Compare NTE15002 with alternatives

Compare E-TDA8177 with alternatives