NTE1659
vs
KIA6225P
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
KEC CORP
|
Part Package Code |
SIP
|
DIP
|
Package Description |
SIP-8
|
DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO PREAMPLIFIER
|
AUDIO PREAMPLIFIER
|
Harmonic Distortion |
0.1%
|
0.04%
|
JESD-30 Code |
R-PSIP-T8
|
R-PDIP-T8
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP8,.06
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
8 mA
|
6 mA
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
KEC
|
Length |
|
9.6 mm
|
Package Code |
|
DIP
|
Seated Height-Max |
|
4.1 mm
|
Technology |
|
BIPOLAR
|
Width |
|
7.62 mm
|
|
|
|