NTE1815 vs NTE1116 feature comparison

NTE1815 NTE Electronics Inc

Buy Now Datasheet

NTE1116 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 40 dB 42 dB
Harmonic Distortion 0.4% 10%
JESD-30 Code R-XSMA-T15 R-XDFM-T12
JESD-609 Code e0
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 15 12
Output Power-Nom 20 W 5 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP15(UNSPEC) QUIP12A(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 50 mA 20 mA
Supply Voltage-Max (Vsup) 23 V 24 V
Supply Voltage-Min (Vsup) 23 V 24 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE DUAL
Base Number Matches 1 1
Package Description ,
Package Code DFM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED