NTE320
vs
MS1507
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MICROSEMI CORP
|
Package Description |
POST/STUD MOUNT, O-MRPM-F4
|
,
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
7 A
|
|
Collector-Base Capacitance-Max |
200 pF
|
|
Collector-Emitter Voltage-Max |
18 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
5
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-MRPM-F4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
POST/STUD MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation Ambient-Max |
80 W
|
|
Power Dissipation-Max (Abs) |
80 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare NTE320 with alternatives
Compare MS1507 with alternatives