NTE350
vs
MRF860
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
FLANGE MOUNT, O-MRFM-F4
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
2.5 A
|
|
Collector-Base Capacitance-Max |
85 pF
|
|
Collector-Emitter Voltage-Max |
18 V
|
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
5
|
30
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-MRFM-F4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
31 W
|
|
Power Dissipation-Max (Abs) |
31 W
|
71 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare NTE350 with alternatives