NTE350F vs NTE344 feature comparison

NTE350F NTE Electronics Inc

Buy Now Datasheet

NTE344 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC NTE ELECTRONICS INC
Package Description FLANGE MOUNT, O-CRFM-F4 FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 2.5 A 7 A
Collector-Emitter Voltage-Max 18 V 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 10
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 R-CDFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 31 W 50 W
Power Dissipation-Max (Abs) 31 W 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection EMITTER

Compare NTE350F with alternatives

Compare NTE344 with alternatives