NTE367
vs
2SC3102
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Pin Count |
4
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.29.00.75
|
|
| Collector Current-Max (IC) |
9 A
|
18 A
|
| Collector-Base Capacitance-Max |
125 Pf
|
|
| Collector-Emitter Voltage-Max |
16 V
|
17 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
20
|
10
|
| Highest Frequency Band |
Ultra High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
O-CRFM-F4
|
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
4
|
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
|
| Package Shape |
Round
|
|
| Package Style |
Flange Mount
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation Ambient-Max |
175 W
|
|
| Power Dissipation-Max (Abs) |
175 W
|
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
No
|
|
| Terminal Form |
Flat
|
|
| Terminal Position |
Radial
|
|
| Transistor Application |
Amplifier
|
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
1
|
2
|
| Case Connection |
|
Emitter
|
|
|
|