NTE367
vs
BLU30/12
feature comparison
|
NTE367
NTE Electronics Inc
Buy Now
Datasheet
|
BLU30/12
Philips Semiconductors
Buy Now
Datasheet
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
PHILIPS SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, O-CRFM-F4
|
,
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
9 A
|
6 A
|
Collector-Base Capacitance-Max |
125 pF
|
|
Collector-Emitter Voltage-Max |
16 V
|
|
Configuration |
SINGLE
|
Single
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
O-CRFM-F4
|
|
Number of Elements |
1
|
|
Number of Terminals |
4
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
175 W
|
|
Power Dissipation-Max (Abs) |
175 W
|
65 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
RADIAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
DC Current Gain-Min (hFE) |
|
15
|
Operating Temperature-Max |
|
200 °C
|
|
|
|
Compare NTE367 with alternatives