NTE368 vs 2SC3102 feature comparison

NTE368 NTE Electronics Inc

Buy Now Datasheet

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 11 A 18 A
Collector-Base Capacitance-Max 150 Pf
Collector-Emitter Voltage-Max 16 V 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code O-CRFM-F4
Number of Elements 1 2
Number of Terminals 4
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 233 W
Power Dissipation-Max (Abs) 233 W
Qualification Status Not Qualified
Surface Mount No
Terminal Form Flat
Terminal Position Radial
Transistor Application Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 1 2
Case Connection Emitter