NTE59
vs
2SA1216
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
MOSPEC SEMICONDUCTOR CORP
|
Package Description |
FLANGE MOUNT, R-XSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Samacsys Manufacturer |
NTE ELECTRONICS
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
17 A
|
17 A
|
Collector-Emitter Voltage-Max |
200 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JESD-30 Code |
R-XSFM-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
200 W
|
|
Power Dissipation-Max (Abs) |
200 W
|
200 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
20 MHz
|
10 MHz
|
Base Number Matches |
1
|
3
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare NTE59 with alternatives