NTE629 vs RJS6005TDPN-EJ#T2 feature comparison

NTE629 NTE Electronics Inc

Buy Now Datasheet

RJS6005TDPN-EJ#T2 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NTE ELECTRONICS INC RENESAS ELECTRONICS CORP
Part Package Code TO-220AB
Package Description R-PSFM-T3 R-PSFM-T2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.8 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T2
Non-rep Pk Forward Current-Max 250 A 90 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 8 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 600 V
Reverse Recovery Time-Max 0.15 µs 0.015 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
Reverse Current-Max 10 µA
Technology SCHOTTKY

Compare NTE629 with alternatives

Compare RJS6005TDPN-EJ#T2 with alternatives