NTHL080N120SC1 vs CMF20120D feature comparison

NTHL080N120SC1 onsemi

Buy Now Datasheet

CMF20120D Wolfspeed

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-247-3LD
Manufacturer Package Code 340CX
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Date Of Intro 2018-12-21
Avalanche Energy Rating (Eas) 171 Mj 2200 Mj
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 31 A 33 A
Drain-source On Resistance-Max 0.11 Ω 0.11 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 6.5 Pf
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 178 W
Pulsed Drain Current-Max (IDM) 132 A 78 A
Surface Mount No No
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Carbide Silicon Carbide
Base Number Matches 1 1
Package Description Halogen Free And Rohs Compliant Package-3
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) Not Specified